You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Panda Plant Guardian Moisture Sensor Kit - 

WSAK201

WSAK201 - Panda Plant Guardian Moisture Sensor Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSAK201
Order Code:
HK01760
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329725792

Product Overview

Simple moisture sensor kit with gold plated probes and cute panda PCB. The kit is easy to assemble and simply goes into the soil of your houseplant. The panda's RGB LED eyes will light up every 30 seconds to show the status of the soil; either too dry, too wet or perfect!
  • RGB LED eyes light up to indicate moisture level (Red: too dry, Blue: too wet, Green: perfect)
  • Thumbwheels to adjust range and sensitivity
  • Powered by 2x CR2032 (not included)
  • Current consumption: 100µA
  • Probe length: 42mm
  • Supplied as a kit, soldering required
  • Dimensions (HxWxD): 143x76x10mm

Footnotes

Note: Not suitable for outdoor use

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329725792

37 In stock Need more?

???PF_PDP_RSP_SUP???

£12.59 ( £15.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.59 (£15.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --