You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Proximity Card Reader with USB Interface Kit - 

WSHA8019

WSHA8019 - Proximity Card Reader with USB Interface Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSHA8019
Order Code:
HK01502
Also Known As:
GTIN UPC EAN: 5410329583873
Technical Datasheet:
WSHA8019   Datasheet
See all Technical Docs

Product Overview

  • Store up to 250 tags
  • USB Interface for config-management
  • Free tag management application for PC
  • Fully documented protocol, write your own application
  • Tags can also be entered using a 'mastercard'
  • Toggle or pulse NO/NC relay output
  • Adjustable pulse time: 1s to 4 min. approx.
  • 3 Status LEDs and buzzer
  • Two tags supplied (card-type)
  • Works standalone
  • EM4100 Compatible
  • Relay contact: 3A/24VDC
  • Power supply: 12VDC or 5VDC (USB)
  • Power consumption: 100mA max.
  • Dimensions: 69x80x47mm

Contents

Contents: Proximity Card Reader kit and two card type tags

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329583873

1 In stock Need more?

???PF_PDP_RSP_SUP???

£24.45 ( £29.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.45 (£29.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.50 (£28.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --