You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Symmetric 1A Power Supply Kit - 

WSPC8042

WSPC8042 - Symmetric 1A Power Supply Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSPC8042
Order Code:
HK01430
Also Known As:
GTIN UPC EAN: 5410329320218
Technical Datasheet:
WSPC8042   Datasheet
See all Technical Docs

Product Overview

  • Low cost universal symmetric power supply
  • Just add a suitable transformer and a heatsink
  • Ideal for op-amp applications & amplifiers
  • Trimmers can be replaced by potmeters to allow continuous adjustment of output voltage
  • LED Output indicators
  • Compact size
  • Positive & negative output adjustable between 1.2 & 24VDC
  • Very good line and load regulation
  • Low ripple, short circuit & thermal protection
  • Output current: up to 2x 1A continuous (with suitable heatsink)
  • Max. input voltage: 2x 24VAC
  • Dimensions: 78x52x24mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5410329320218

8 In stock Need more?

???PF_PDP_RSP_SUP???

£6.99 ( £8.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.99 (£8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.56 (£7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --