You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.9L Small Handy Storage Basket, Cool Grey - 60mm x 160mm x 250mm -
30557
- Manufacturer:
- WHAM WHAM
- Manufacturer Part No:
- 30557
- Order Code:
- SG33968
- Also Known As:
- GTIN UPC EAN: 5038135305573
Product Range Selector (Wham - Handy Baskets)
See all from this product rangeProduct Overview
- Single small handy basket
- Great for organising and decluttering problem areas such as shelves and cupboards around the home and office
- Approx. capacity 1.9L
- External Dimensions (HxWxL): 60mm x 160mm x 250mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Grey
- :
- 2.36"
- :
- 60mm
- :
- 6.29"
- :
- 160mm
- :
- 9.84"
- :
- 250mm
- :
- Wham - Handy Baskets
Technical Documents (0)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.