You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54L Upcycled Croc Box with Hinged Lid, Soft Grey - 310mm x 435mm x 600mm -
444750
- Manufacturer:
- WHAM WHAM
- Manufacturer Part No:
- 444750
- Order Code:
- SG33963
- Also Known As:
- GTIN UPC EAN: 5057604447507
Product Range Selector (Wham - Upcycled Croc Boxes)
See all from this product rangeProduct Overview
- Twin hinged lids are attached to the base and fold back completely to allow easy access to contents
- Ideal for all around the home, office and school
- 100% Recycled and recyclable
- External Dimensions (HxWxL): 310mm x 435mm x 600mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Grey
- :
- 12.2"
- :
- 310mm
- :
- 17.12"
- :
- 435mm
- :
- 23.62"
- :
- 600mm
- :
- Wham - Upcycled Croc Boxes
Technical Documents (0)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.48 (£13.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.