You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36L Bam Box Heavy Duty Recycled Storage Box with Lid, Black - 220mm x 400mm x 600mm -
445080
- Manufacturer:
- WHAM WHAM
- Manufacturer Part No:
- 445080
- Order Code:
- SG33951
- Also Known As:
- GTIN UPC EAN: 5057604450804
Product Range Selector (Wham - Bam Box Recycled)
See all from this product rangeProduct Overview
- Manufactured from 100% recycled plastic
- Resists high impact damage
- Durable and strong, even in cold temperatures
- The box has been strength tested to 380kg!
- Lid snaps into place and features holes to add tie-wraps for added security
- External Dimensions (HxWxL): 220mm x 400mm x 600mm
- Internal Dimensions (HxWxL): 195mm x 335mm x 480mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Black
- :
- 8.66"
- :
- 220mm
- :
- 15.74"
- :
- 400mm
- :
- 23.62"
- :
- 600mm
- :
- Wham - Bam Box Recycled
Technical Documents (0)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.