You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 12" Portable PA Speaker, 2x Wireless Mics & USB/BT -
EZ12A
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- EZ12A
- Order Code:
- LS05473
- Product Range
- WHARFEDALE PRO Portable Speakers
- Also Known As:
- GTIN UPC EAN: 5025941198116
Product Range Selector (WHARFEDALE PRO Portable Speakers)
See all from this product rangeProduct Overview
- Two-way active portable PA system with 12" woofer and 1" dome tweeter
- Output power: 50W rms
- Music inputs: USB/TF/BT(10m range)
- Peak SPL: 115dB
- IR remote supplied - reception of the IR signal is on the back of the EZ-A.
- Input connector: L/R RCA, XLR and ¼” Jack
- Output connector: L/R RCA
- EQ: 5-band graphic 63Hz / 80Hz / 480Hz / 3kHz / 10kHz (±12dB)
- Wireless microphones: 2x handheld mic included (range up to 40m)
- Echo effect available
- Dispersion (HxV): 90° x 50°
- Frequency response: 65Hz-18kHz
- Impedance: 4Ω
- Power supply: 100V-240V AC, 50/60Hz
- Battery power: up to 5 hours (6 hours charge time)
- Dimensions (HxWxD): 640x420x350mm
- Weight: 12.5kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Portable Devices, Public, Music, Wireless
Contents
EZ-12A, 2x handheld mic, IR remote, power lead
Footnotes
Warnings
Product Information
- :
- WHARFEDALE PRO Portable Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £231.51 (£277.81) | ( ) |
2+ | £204.11 (£244.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.