You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

70W 15" Portable PA Speaker, 2x Wireless Mics & USB/BT - 

EZ15A

EZ15A - 70W 15" Portable PA Speaker, 2x Wireless Mics & USB/BT
EZ15A - 70W 15" Portable PA Speaker, 2x Wireless Mics & USB/BT
EZ15A - 70W 15" Portable PA Speaker, 2x Wireless Mics & USB/BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZ15A
Order Code:
LS05474
Product Range
WHARFEDALE PRO Portable Speakers
Also Known As:
GTIN UPC EAN: 5025941198208

Product Range Selector (WHARFEDALE PRO Portable Speakers)

See all from this product range

Product Overview

The EZ-15A has been developed to answer a specific need for entertainers, presenters and performers who demand high powered PA systems but in any location. Powered by an internal battery or by a versatile 100V-240V mains input, this system can go anywhere. With an internal MP3 player, wireless mic input, Bluetooth connectivity and even standard analogue connectors, the new EZ series are ready to accept inputs from anywhere. Portability was the design priority so the EZ have 2x integral wheels and a practical pull-up handle. This makes transportation painless and straight forward. The rear panel controls are user-friendly. These give easy access to input levels, internal echo processing, the 5-Band graphic EQ and a very handy dedicated control knob for the MP3 player volume. The simple controls allow inexperienced users to get a professional sound. It is supplied with 2x quality handheld wireless microphones.
  • Two-way active portable PA system with 12" woofer and 1" dome tweeter
  • Output power: 70W rms
  • Music inputs: USB/TF/BT(10m range)
  • Peak SPL: 118dB
  • IR remote supplied - reception of the IR signal is on the back of the EZ-A.
  • Input connector: L/R RCA, XLR and ¼” Jack
  • Output connector: L/R RCA
  • EQ: 5-band graphic 63Hz / 80Hz / 480Hz / 3kHz / 10kHz (±12dB)
  • Wireless microphones: 2x handheld mic included (range up to 40m)
  • Echo effect available
  • Dispersion (HxV): 90° x 50°
  • Frequency response: 55Hz-18kHz
  • Impedance: 4Ω
  • Power supply: 100V-240V AC, 50/60Hz
  • Battery power: up to 5 hours (6 hours charge time)
  • Dimensions (HxWxD): 740x490x400mm
  • Weight: 15.8kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Portable Devices, Public, Music, Wireless

Contents

EZ-15A, 2x handheld mic, IR remote, power lead

Footnotes

There are 2 different models of EZ-A which use 2 frequency ranges (600–606 MHz or 863–865 MHz). Please ensure that you are using the correct range in your region. The dual AA batteries supplied with microphones are for test purposes only. Replace these batteries after testing and before public use.

Warnings

Not for sale in the EU

Product Information


:
WHARFEDALE PRO Portable Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5025941198208

3 In stock Need more?

???PF_PDP_RSP_SUP???

£209.58 ( £251.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £209.58 (£251.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --