You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Two-Way Titan Z Passive PA Loudspeaker, 2800W -
TITAN 15Z PASSIVE
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TITAN 15Z PASSIVE
- Order Code:
- LS06057
- Product Range
- Wharfedale Titan PA Passive Speakers
Product Range Selector (Wharfedale Titan PA Passive Speakers)
See all from this product rangeProduct Overview
- Two-way passive PA system
- 15" Low frequency woofer driver
- 2" IRIS X HF Compression driver tweeter
- Proprietary technology: 100° x 80° Hybrid Symmetry horn design
- Crossover frequency: 2.1kHz
- 700W RMS Rated power (2800W peak)
- Capable of producing a max SPL of 133.5dB
- Sensitivity: 99dB (2.83v/1m)
- LF driver rejects moisture, providing excellent protection in a wide range of environments
- Ten M8 rigging points and a 35mm pole socket
- Enclosure protected by steel grille and top-stacking receptacles
Applications
Audio, Music, Installations
Product Information
- :
- 40Hz
- :
- 20kHz
- :
- 728.5mm
- :
- 480.6mm
- :
- 395.6mm
- :
- Wharfedale Titan PA Passive Speakers
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £276.91 (£332.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.