You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Two-Way Passive PA Loudspeaker, 2800W -
TITAN X15 PASSIVE
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TITAN X15 PASSIVE
- Order Code:
- LS06055
- Product Range
- Wharfedale Titan PA Passive Speakers
Product Range Selector (Wharfedale Titan PA Passive Speakers)
See all from this product rangeProduct Overview
- Two-way passive PA system
- 15" Low frequency woofer driver
- Capable of producing a max SPL of 133.5dB
- 700W RMS Rated power (2800W peak)
- Extended frequency range: 40Hz-20kHz
- LF driver rejects moisture, providing excellent protection in a wide range of environments
- Crossover frequency: 2.1kHz
Applications
Audio, Music, Installations
Product Information
- :
- 40Hz
- :
- 20kHz
- :
- 728.5mm
- :
- 480.6mm
- :
- 395.6mm
- :
- Wharfedale Titan PA Passive Speakers
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £310.58 (£372.70) | ( ) |
2+ | £290.38 (£348.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.