You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
720W 12" Active PA Speaker with DSP and Bluetooth -
TYPHON AX12-BT
- Manufacturer:
- WHARFEDALE WHARFEDALE
- Manufacturer Part No:
- TYPHON AX12-BT
- Order Code:
- LS05470
- Product Range
- WHARFEDALE PRO Active Speakers
- Also Known As:
- GTIN UPC EAN: 5025941199823
- Technical Datasheet:
- TYPHON AX12-BT Datasheet
Product Range Selector (WHARFEDALE PRO Active Speakers)
See all from this product rangeProduct Overview
- Two-way active speaker with 12" woofer and 1.75" compression driver
- Output power: LF 600W rms, HF 120W rms (Class D)
- DSP: advanced user selectable presets - 1:FLAT 2:MONITOR 3:BASS 4:PUNCH
- Impedance: LF/HF4Ω/8Ω
- Input connector: 2x XLR, 2x ¼” jack
- Output connector: balanced XLR
- Driver protection: Independent LF and HF limiters (red LED)
- Dispersion (HxV): 100 Deg x 80 Deg
- Frequency response: 55Hz-20kHz
- Bluetooth simple pairing
- Peak SPL: 128dB
- Sensitivity @1m: 98dB
- Thermal and short circuit fault protection
- Power supply: AC100-120V/220-240V~ 50/60Hz
- Mounting: - 9 x M8 threaded inserts - 35mm pole socket with lock screw - optional WPB-2 wall-mount bracket
- Grille and finish: steel
- 5 carry handles
- Dimensions (HxWxD): 558x344x340mm
- Weight: 16.2kg
Applications
Audio, Business, Commercial, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- 230V
- :
- 55Hz
- :
- 20kHz
- :
- 558mm
- :
- 344mm
- :
- 340mm
- :
- WHARFEDALE PRO Active Speakers
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £294.58 (£353.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.