You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Universal T Click Fridge Lamp Bulb -
481213428078
- Manufacturer:
- WHIRLPOOL WHIRLPOOL
- Manufacturer Part No:
- 481213428078
- Order Code:
- WP00912
- Also Known As:
- GTIN UPC EAN: 8015250338041
Product Overview
- 40W slot-in fridge lamp for use with a variety of fridge models
Product Information
- :
- 230V
- :
- T-Click
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.56 (£7.87) | ( ) |
Pricing is unavailable. Please contact customer services.