You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luxi Premium Facial Tissues, 24x 100 Sheet Boxes -
FF0112DS
- Manufacturer:
- WHISPER WHISPER
- Manufacturer Part No:
- FF0112DS
- Order Code:
- SI19879
- Also Known As:
- GTIN UPC EAN: 05010146009596
- Technical Datasheet:
- FF0112DS Datasheet
Product Range Selector (Whisper - Luxi Premium Tissues)
See all from this product rangeProduct Overview
- A bulk pack of 24 Boxes containing 100 Tissues - 2400 Tissues Total
- 2 Ply Premium Tissues
- Interleaved - dispensing one sheet at a time
- Soft and absorbent tissue
- Attractive design
- Cost effective
- Uses pure pulp fibres
- Tissue Dimensions (WxL): 180mm x 208mm
Product Information
- :
- Wood Pulp
- :
- 180mm
- :
- 208mm
- :
- Whisper - Luxi Premium Tissues
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.87 (£21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.