You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luxury Toilet Roll 2ply, 4 Pack -
WHISP2 4PK
- Manufacturer:
- WHISPER WHISPER
- Manufacturer Part No:
- WHISP2 4PK
- Order Code:
- SI16127
- Also Known As:
- GTIN UPC EAN: 5055828600005
- Technical Datasheet:
- WHISP2 4PK Datasheet
Product Range Selector (Whisper - Luxury Toilet Tissue)
See all from this product rangeProduct Overview
- Luxury toilet roll
- 2 Ply
- Fits most toilet roll dispensers
- Pack of 4
Product Information
- :
- Tissue Paper
- :
- 104mm
- :
- 110mm
- :
- Whisper - Luxury Toilet Tissue
Technical Documents (1)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.49 (£1.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.