You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8L Pedal Bin, Silver -
H10PB2
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- H10PB2
- Order Code:
- SI20094
- Also Known As:
- GTIN UPC EAN: 5016447022326
Product Range Selector (Whitefurze - Pedal Bins)
See all from this product rangeProduct Overview
- Ideal for use in the bathroom
- Fully removable central compartment for easy waste disposal
- Easy clean finish
- Dimensions (HxWxL): 290mm x 240mm x 210mm
Product Information
- :
- Pedal
- :
- 8l
- :
- Plastic
- :
- Silver
- :
- 290mm
- :
- 240mm
- :
- 210mm
- :
- 11.41"
- :
- 9.44"
- :
- 8.26"
- :
- Whitefurze - Pedal Bins
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.