You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WTL5X60 Tap & Trunk Leads, 600mm, Pack of 5 -
10032
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10032
- Order Code:
- AP04035
- Product Range
- Whyte Technologies - WTL Series
Product Range Selector (Whyte Technologies - WTL Series)
See all from this product rangeProduct Overview
- Five colour-coded F-connector leads per pack
- Max. attenuation @ 790MHz: 0.5dB
- Max. attenuation @ 2.34GHz: 1.2dB max
Product Information
- :
- F Type Plug
- :
- F Type Plug
- :
- 2ft
- :
- 600mm
- :
- Multi-coloured
- :
- Whyte Technologies - WTL Series
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.50 (£13.80) | ( ) |
3+ | £10.80 (£12.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.