You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Series F Fibre dSCR Multiswitch, 2 Way -
10073
New- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10073
- Order Code:
- AP04219
- Product Range
- Whyte Technologies - WFDSCRx Series
- Technical Datasheet:
- 10073 Datasheet
Product Range Selector (Whyte Technologies - WFDSCRx Series)
See all from this product rangeProduct Overview
- DC input/output
- Tri-colour optical input state LED indicators
- dSCR/Legacy output SAT 85dBµV, TERR 75dBµV
- Separate TERR only output 78±1dBµV
- SC APC fibre input/output connectors
- Single laser per path technology for lowest signal degradation
- 4-year warranty
Product Information
- :
- Whyte Technologies - WFDSCRx Series
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.00 (£146.40) | ( ) |
3+ | £118.00 (£141.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.