You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WPSU-SAP2 Smart Apartment Power Supply Unit, 2 Channel, 13/18V DC, 22W -
10076
- Manufacturer:
- WHYTE WHYTE
- Manufacturer Part No:
- 10076
- Order Code:
- AP04033
- Product Range
- Whyte Technologies - WPSU Series
- Technical Datasheet:
- 10076 Datasheet
Product Range Selector (Whyte Technologies - WPSU Series)
See all from this product rangeProduct Overview
- Remotely power an integrated reception system (IRS) system where no landlord power is present
- Compatible with all legacy and dSCR STBs
- Provides 22W power @ 14/18V DC per channel
- Can be installed as a set back apartment PSU or in the electrical cupboard
- 4-year warranty
Product Information
- :
- Household
- :
- 1Outputs
- :
- 22W
- :
- 18VDC
- :
- 1.57A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 240V AC
- :
- Fixed
- :
- Whyte Technologies - WPSU Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.81 (£36.97) | ( ) |
3+ | £28.54 (£34.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.