You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, 3 Pole, 20A, 6-10mm -
96.031.4053.1
- Manufacturer:
- WIELAND ELECTRIC WIELAND ELECTRIC
- Manufacturer Part No:
- 96.031.4053.1
- Order Code:
- CN19865
- Product Range
- RST
- Also Known As:
- RST20I3S B1 ZR1 SW
- Technical Datasheet:
- 96.031.4053.1 Datasheet
Product Range Selector (RST)
See all from this product rangeProduct Overview
- Silver-plated surface finish
- 4kV Rated impulse voltage
- Mechanical coding and interlockable
- IP66/68 (3m;2h) /IP69K Protection degree
Applications
Power Management
Product Information
- :
- RST
- :
- Receptacle
- :
- 250VAC
- :
- 20A
- :
- Cable Mount
- :
- Screw
Technical Documents (2)
Also Known As
113 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
111 more will be available week commencing 16/10/25
111 more will be available week commencing 16/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.37 (£7.64) | ( ) |
10+ | £5.76 (£6.91) | ( ) |
50+ | £5.49 (£6.59) | ( ) |
100+ | £5.23 (£6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.