You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 150mm T-Handle Hex Screwdriver -
00917
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 00917
- Order Code:
- TL11170
- Product Range
- Wiha - T-Handle Hex Screwdrivers
- Also Known As:
- GTIN UPC EAN: 4010995009175
- Technical Datasheet:
- 00917 Datasheet
Product Range Selector (Wiha - T-Handle Hex Screwdrivers)
See all from this product rangeProduct Overview
- Handle designed with hard and soft zones and a practical hanging hole
- Enables maximum torque transfer with minimum effort
- Chrome-vanadium steel through hardened nickel-plated
Product Information
- :
- 5mm
- :
- 0.16"
- :
- T Handle
- :
- 150mm
- :
- Wiha - T-Handle Hex Screwdrivers
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.07 (£4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.