You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm Magnetic Hex Nut Driver -
04634
Product Overview
- Material: High grade chrome-vanadium steel, through hardened
- Extra: With strong permanent magnet
- Application: For all types of screw applications in trade and industry. For a secure hold on screws
- Standards: DIN 3126, ISO 1173, Style E6,3 DIN 7424
Product Information
- :
- -
- :
- 7mm
- :
- -
- :
- 1/4"
- :
- -
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.15 (£9.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























