You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Torque Screwdriver TorqueVario-S ESD, 0.1Nm - 0.6Nm -
26865
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 26865
- Order Code:
- TL14832
- Product Range
- Wiha - TorqueVario-S
- Also Known As:
- GTIN UPC EAN: 4010995268657
Product Range Selector (Wiha - TorqueVario-S)
See all from this product rangeProduct Overview
- Torque Range: 0.1 - 0.6Nm
- Multi-component handle made of ESD-safe dissipative material of 106-109 ohm surface resistance
- Handle proportioned to optimise torque setting
- Audible and perceptible click when the pre-set torque has been attained
- Supplied with TorqueVario Handle, Torque-Setter Setting Tool & 1/4" Bit Holder
- Standards: IEC 61340-5-1. EN ISO 6798, BS EN 26789, ASME
Contents
TorqueVario Handle, Torque-Setter Setting Tool & 1/4" Bit Holder
Product Information
- :
- Screwdriver
- :
- 0.073ft-lb to 0.442ft-lb
- :
- 0.1N-m to 0.6N-m
- :
- 4mm
- :
- -
- :
- 127mm
- :
- Wiha - TorqueVario-S
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £106.79 (£128.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.