You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH2 Phillips Interchangeable Blade for Torque Screwdriver, 5.5Nm -
27079
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 27079
- Order Code:
- TL15222
- Also Known As:
- GTIN UPC EAN: 4010995270797
Product Overview
- Made from high quality chrome-vanadium-molybdenum steel, through hardened
- Chrome plated for corrosion protection
- Extra slim hex blade to allow easy access in confined spaces
- Plastic sleeve around blade shows recommended maximum torque
Product Information
- :
- -
- :
- -
- :
- 42mm
- :
- 175mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.33 (£7.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.