You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) VDE Combination Pliers -
27418
New- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 27418
- Order Code:
- TL24493
- Also Known As:
- GTIN UPC EAN: 4010995274184
Product Overview
- Combines gripping and cutting capabilities, making it a versatile tool for various applications
- DynamicJoint® Technology: Innovative joint design ensures optimal transmission of hand force to the cutting edges
- Kind to hands and muscles
- Extra-Long cutting edge
- Cutting capacity:
- Medium-hard wire: up to 3.4mm
- Hard wire: up to 2.2mm
- Hardened spring steel: up to 1.8mm
Product Information
- :
- Combination
- :
- 180mm
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.55 (£19.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























