You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TorqueVario-S Torque Screwdriver Set - 5Nm - 14Nm, 12 Piece -
29234
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 29234
- Order Code:
- TL24034
- Also Known As:
- GTIN UPC EAN: 4010995292348
Product Range Selector (Wiha - TorqueVario-S)
See all from this product rangeProduct Overview
- Variably adjustable torque
- Soft-grip T-handle for extreme comfort and optimal torque transmission
- Window scale displays torque value numerically
- Torque infinitely adjustable with Torque-Setter setting tool (also supplied)
- Supply in robust box including works inspection protocol
- For controlled fastening with the pre-set torque. Ideal for applying high torques
- ±6%, Traceable to national standards
- DIN EN ISO 6789
Contents
TorqueVario-S T-Handle, Setting Tool, 1/4" x 120mm Adapter, 3/8" x 120mm Adpater, 125mm Bit Holder, 25mm Screwdriver Bits - Torx: T25, T30, T40, Hex: 4mm, 5mm, 6mm
Product Information
- :
- Screwdriver
- :
- 3.69ft-lb to 10.33ft-lb
- :
- 5N-m to 14N-m
- :
- -
- :
- -
- :
- -
- :
- Wiha - TorqueVario-S
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £239.96 (£287.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.