You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Precision Tweezers - 120mm -
32329
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 32329
- Order Code:
- TL19806
- Product Range
- ZP 15 0 14 Series
Product Range Selector (ZP 15 0 14 Series)
See all from this product rangeProduct Overview
- Made from chrome nickel steel
- Ideal for use with electronic components
- Non-reflective black ESD coating
- Anti-magnetic and acid resistant
- 2mm Wide tip
Product Information
- :
- Precision, ESD Safe
- :
- Straight, Flat
- :
- 120mm
- :
- Style 2A
- :
- -
- :
- -
- :
- ZP 15 0 14 Series
Technical Documents (0)
59 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 20/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
50 more will be available week commencing 20/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.22 (£19.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.