You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slotted/Pozidriv Stubby Screwdriver Set, 6 Piece -
33764
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 33764
- Order Code:
- TL12881
- Also Known As:
- GTIN UPC EAN: 4010995337643
Product Overview
- Smart magazine solution with 6 bits in the cap
- Stainless steel magnetic bit holder
- Soft finish multi-component handle
- 6 High performance Wiha standard allround bits
- Length of Bits: 25mm
- Overall Length: 65mm
- Bit Sizes: Slotted: 4.5, 6.5, 8mm, Pozi: PZ1, PZ2, PZ3
Product Information
- :
- Slotted: 4.5, 6.5, 8mm, Pozi: PZ1, PZ2, PZ3
- :
- -
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.94 (£16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.