You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) Combination Pliers -
34307
New- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 34307
- Order Code:
- TL24501
- Also Known As:
- GTIN UPC EAN: 4010995343071
Product Overview
- DynamicJoint® Technology: Innovative joint design ensures optimal transmission of hand force to the cutting edges
- DynamicJoint® Technology: Innovative joint design ensures optimal transmission of hand force to the cutting edges
- Suitable for flat and round cables, enhancing versatility in various applications
- Ergonomically shaped plier handle ensures comfortable, fatigue proof work
Product Information
- :
- Combination
- :
- 1.8mm
- :
- 160mm
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.97 (£16.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























