You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PZ1 x 75mm SoftFinish VDE Insulated SlimBit Pozidriv Screwdriver 1000V AC -
34585
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 34585
- Order Code:
- TL19079
- Product Range
- Wiha - SlimBits
- Also Known As:
- GTIN UPC EAN: 4010995345853
- Technical Datasheet:
- 34585 Datasheet
Product Range Selector (Wiha - SlimBits)
See all from this product rangeProduct Overview
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Product Information
- :
- Pozidriv
- :
- PZ1
- :
- 75mm
- :
- Wiha - SlimBits
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.95 (£8.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.