You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T15 x 100mm SoftFinish VDE Insulated SlimFix Torx Screwdriver 1000V AC -
36537
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 36537
- Order Code:
- TL19061
- Product Range
- SoftFinish
- Also Known As:
- GTIN UPC EAN: 4010995365370
- Technical Datasheet:
- 36537 Datasheet
Product Range Selector (SoftFinish)
See all from this product rangeProduct Overview
- High quality blade insulation is moulded directly onto the blade
- Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
- Chrome-vanadium-molybdenum steel blades with a hardened black finish
- Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
- Individually tested to 10000V -according to IEC 60900:2004.
Product Information
- :
- T15
- :
- 100mm
- :
- 211mm
- :
- SoftFinish
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.