You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Torque Screwdriver iTorque with Digital Scale, 1.0Nm - 5.0Nm -
36888
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 36888
- Order Code:
- TL15204
- Product Range
- Wiha - iTorque Screwdrivers
- Also Known As:
- GTIN UPC EAN: 4010995368883
Product Range Selector (Wiha - iTorque Screwdrivers)
See all from this product rangeProduct Overview
- Large digital display for simple step less setting of torque value
- Torque can be conveniently set directly via push button integrated in handle
- Distinctly audible and perceptible click signal when set torque is reached
- Can simply be switched from Nm - in.lbs / Ncm -in.oz
- Click Control - integrated counter records all applications
- Calibration alert following 5,000 applications
- Accuracy: ±6%, traceable to national standards
- Can be used with most ¼" hex bits
- Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
- Supplied in robust plastic box with factory calibration certificate
Applications
Maintenance & Repair
Product Information
- :
- Screwdriver
- :
- 0.75ft-lb to 3.7ft-lb
- :
- 1N-m to 6N-m
- :
- 4mm
- :
- -
- :
- 134mm
- :
- Wiha - iTorque Screwdrivers
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.41 (£191.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.