You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SoftFinish slimFix VDE Insulated Screwdriver Set, 6 Piece -
38362
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 38362
- Order Code:
- TL24044
- Also Known As:
- GTIN UPC EAN: 4010995383626
Product Overview
- Unique Wiha handle-length concept for optimum balance of torque and control
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
- Wiha slim blades ensure unlimited, protected access to deep-set screws
- The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated
- With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles
- Recommended by doctors and therapists at German Campaign for Healthier Backs
- Manufactured acc. to IEC 60900
Contents
SoftFinish slimFix Screwdrivers - Slotted: 3.5mm x 100mm, 4mm x 100mm, 5.5mm x 125mm, Phillips: PH1 x 80mm, PH2 x 100mm, PlusMinus/Pozidriv: SL/PZ2 x 100mm
Product Information
- :
- SoftFinish Slim Screwdrivers - Slotted: 3.5mm x 100mm, 4mm x 100mm, 5.5mm x 125mm, Phillips: PH1 x 80mm, PH2 x 100mm, PlusMinus/Pozidriv: SL/PZ2 x 100mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.98 (£47.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.