You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Industrial Heavy Duty Side Cutters -
41277
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 41277
- Order Code:
- TL20007
- Also Known As:
- GTIN UPC EAN: 4010995412777
Product Range Selector (Wiha - Industrial Side Cutters)
See all from this product rangeProduct Overview
- Up to 40% more cutting force thanks to optimised leverage
- Special DynamicJoint® design reduces effort required for cutting
- Reduces strain from continuous work thanks to opening spring
Product Information
- :
- Diagonal
- :
- 200mm
- :
- Diagonal
- :
- -
- :
- -
- :
- Wiha - Industrial Side Cutters
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.34 (£32.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.