You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoFinish 264P 1.3mm x 40mm Precision Ball End Hex Screwdriver -
42431
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 42431
- Order Code:
- TL20254
- Product Range
- PicoFinish
- Also Known As:
- GTIN UPC EAN: 4010995424312
- Technical Datasheet:
- 42431 Datasheet
Product Range Selector (PicoFinish)
See all from this product rangeProduct Overview
- The ball end facilitates access to screws and allows you to work at an angle of up to 25°
- Screwdriver handle size concept for an optimal balance between precision and control
- Extra-long rotating cap ensures optimum feed
- Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
- Material: Chrome-vanadium-molybdenum steel, matt chrome-plated
Product Information
- :
- 134mm
- :
- 1.3mm
- :
- PicoFinish
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.21 (£9.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.