You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoFinish 264P 2mm x 50mm Precision Ball End Hex Screwdriver - 

42433

42433 - PicoFinish 264P 2mm x 50mm Precision Ball End Hex Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42433
Order Code:
TL20256
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995424336
Technical Datasheet:
42433   Datasheet
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The hexagonal ball end enables users to fasten and unfasten effortlessly at an angle of up to 25°.
  • The ball end facilitates access to screws and allows you to work at an angle of up to 25°
  • Screwdriver handle size concept for an optimal balance between precision and control
  • Extra-long rotating cap ensures optimum feed
  • Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
  • Material: Chrome-vanadium-molybdenum steel, matt chrome-plated

Product Information


:
150mm

:
2mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995424336

1 In stock Need more?

???PF_PDP_RSP_SUP???

£6.58 ( £7.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.58 (£7.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --