You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoFinish 267P T3 x 40mm Precision Torx Screwdriver - 

42476

42476 - PicoFinish 267P T3 x 40mm Precision Torx Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42476
Order Code:
TL20289
Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995424763
Technical Datasheet:
42476   Datasheet
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
  • Screwdriver handle size concept for an optimal balance between precision and control
  • Extra-long rotating cap ensures optimum feed
  • Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
  • Material: Chrome-vanadium-molybdenum steel, matt chrome-plated

Product Information


:
T3

:
40mm

:
134mm

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995424763

29 In stock

50 more will be available week commencing 25/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£9.74 ( £11.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.74 (£11.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --