You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

slimBit VDE Insulated Slotted, Phillips, Pozidriv, Plus/Minus & Torx Screwdriver Bit Set, 13 Piece - 

43162

43162 - slimBit VDE Insulated Slotted, Phillips, Pozidriv, Plus/Minus & Torx Screwdriver Bit Set, 13 Piece
43162 - slimBit VDE Insulated Slotted, Phillips, Pozidriv, Plus/Minus & Torx Screwdriver Bit Set, 13 Piece
43162 - slimBit VDE Insulated Slotted, Phillips, Pozidriv, Plus/Minus & Torx Screwdriver Bit Set, 13 Piece
43162 - slimBit VDE Insulated Slotted, Phillips, Pozidriv, Plus/Minus & Torx Screwdriver Bit Set, 13 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
43162
Order Code:
TL21826
Product Range
Wiha - slimBits
Also Known As:
GTIN UPC EAN: 4010995431624

Product Range Selector (Wiha - slimBits)

See all from this product range

Product Overview

To reach low-lying screws, the blade diameter is often too large in conventional electric screwdrivers. Because removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. The insulated slimBits undergo individual piece testing as per the international IEC 60900 standard, *providing users with a tool to work safely on live parts up to 1,000V AC. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles.
  • Convenient safe storage of 12 slimBits – easily taken directly from the belt
  • Compact slimBit box with easy access and an optimal view of profiles
  • Each tool individually tested at 10,000V AC and approved for 1,000V AC
  • Wiha slimBits ensure good, protected access to deep-set screws
  • Tested according to IEC 60900

Contents

slimBit Electric Bit Slotted: 3.5mm, 5.5mm, Pozidriv: PZ1, PZ2, Phillips: PH1, PH2, PlusMinus/Pozidriv: SL/PZ1, SL/PZ2, Torx: T10, T15, T20, T25, slimBit Box

Product Information


:
slimBit Electric Bit Slotted: 3.5mm, 5.5mm, Pozidriv: PZ1, PZ2, Phillips: PH1, PH2, PlusMinus/Pozidriv: SL/PZ1, SL/PZ2, Torx: T10, T15, T20, T25, slimBit Box

:
Wiha - slimBits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995431624

7 In stock Need more?

???PF_PDP_RSP_SUP???

£47.10 ( £56.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.10 (£56.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --