You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Tweezers - 

44511

44511 - ESD Tweezers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
44511
Order Code:
TL15701
Product Range
-
Also Known As:
GTIN UPC EAN: 0084705445113

Product Overview

The Wiha ESD-Safe Tweezer (0.8mm to 2mm) is a high-precision tool designed for handling small, sensitive electronic components. With an ESD-safe design, this tweezer ensures the safe handling of electronic parts by preventing electrostatic discharge that could damage sensitive equipment. The 0.8mm to 2mm tip provides the precision needed for tasks such as soldering, PCB assembly, and electronics repair. Its ergonomic design ensures comfort and control, making it an essential tool for professionals and hobbyists alike.
  • ESD-Safe Design: Protects electronic components from electrostatic discharge
  • Precision Tips (0.8mm to 2mm): Ideal for handling small, delicate components
  • Ergonomic Handle: Provides comfort and control for prolonged use
  • Durable Construction: High-quality build for long-lasting performance
  • Perfect for Electronics Work: Ideal for soldering, PCB assembly, and repairs

Product Information


:
ESD Safe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0084705445113

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£8.77 ( £10.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.77 (£10.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --