You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 µF, ± 10%, 160 V, 250 V -
MKP2F026801E00KSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKP2F026801E00KSSD
- Order Code:
- CA08110
- Product Range
- MKP2 Series
- Technical Datasheet:
- MKP2F026801E00KSSD Datasheet
Product Range Selector (MKP2 Series)
See all from this product rangeProduct Overview
- Rated DC voltage of 63V, 100V, 250V, 400V, 630V and 1000V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range -55°C to 100°C
- Very low dissipation factor and dielectric absorption
- Compliant to IEC 60384-16 standards
- Flame retardant plastic case with epoxy resin coated
- Operational life is greater than 300000 hours
- Compliant to climatic category IEC 55/100/21
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.068µF
- :
- ± 10%
- :
- 160V
- :
- 250V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- 7.2mm
- :
- 4.5mm
- :
- 9.5mm
- :
- MKP2 Series
- :
- -55°C
- :
- -
- :
- 100°C
- :
- AEC-Q200
- :
- 9.5mm
Technical Documents (1)
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.31 (£0.37) | ( ) |
50+ | £0.27 (£0.32) | ( ) |
100+ | £0.21 (£0.25) | ( ) |
500+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.