You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 µF, ± 10%, 40 V, 63 V -
MKS0C031000C00KSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKS0C031000C00KSSD
- Order Code:
- CA05615
- Product Range
- MKS0
- Technical Datasheet:
- MKS0C031000C00KSSD Datasheet
Product Range Selector (MKS0)
See all from this product rangeProduct Overview
- High volume/capacitance ratio and reduced base
- Self-healing
- UL94V-0 Flammability rating
Applications
Industrial, Clock & Timing
Product Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 10%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 2.5mm
- :
- 7.5mm
- :
- 4.6mm
- :
- 7.5mm
- :
- MKS0 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.40 (£0.48) | ( ) |
50+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.