You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.033 µF, ± 10%, 40 V, 63 V -
MKS2C023301A00KSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKS2C023301A00KSSD
- Order Code:
- CA05620
- Technical Datasheet:
- MKS2C023301A00KSSD Datasheet
Product Range Selector (MKS2 Series)
See all from this product rangeProduct Overview
- High volume/capacitance ratio
- Self healing property
- Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
- ±5%, ±10% and ±20% tolerance
- Available in –55°C to 125°C (for ≥63) and -55°C to 100°C (for 50V)temperature ranges
- Compliant to IEC 60384-2 standard
- Flame retardant plastic case with epoxy resin coated
- Operational life is greater than 300000 hours
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.033µF
- :
- ± 10%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- 7.2mm
- :
- 2.5mm
- :
- 6.5mm
- :
- MKS2 Series
- :
- -55°C
- :
- 100°C
- :
- AEC-Q200
Technical Documents (2)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.35 (£0.42) | ( ) |
25+ | £0.32 (£0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.