You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.01 µF, ± 10%, 220 V, 630 V - 

MKS2J021001H00KSSD

MKS2J021001H00KSSD - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.01 µF, ± 10%, 220 V, 630 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKS2J021001H00KSSD
Order Code:
CA05634
Product Range
MKS2 Series
See all Technical Docs

Product Range Selector (MKS2 Series)

See all from this product range

Product Overview

The Wima MKS2 series capacitors are radial leaded, metalized polyester (PET) film capacitors with 5mm pitch spacing. The capacitance value ranges from 0.01μF to 10μF. Typical applications include bypass, blocking, coupling, decoupling and timing. These film capacitors are non polarized electrical capacitors with an insulated Polyethylene terephthalate (PET) film as dielectric.
  • High volume/capacitance ratio
  • Self healing property
  • Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
  • ±5%, ±10% and ±20% tolerance
  • Available in –55°C to 125°C (for ≥63) and -55°C to 100°C (for 50V)temperature ranges
  • Compliant to IEC 60384-2 standard
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
0.01µF

:
± 10%

:
220V

:
630V

:
Through Hole

:
PC Pin

:
-

:
5mm

:
7.2mm

:
5.5mm

:
11.5mm

:
MKS2 Series

:
-55°C

:
100°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.26 ( £0.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --