You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 6.8 µF, ± 10%, 40 V, 63 V - 

MKS4C046805D00KSSD

MKS4C046805D00KSSD - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 6.8 µF, ± 10%, 40 V, 63 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKS4C046805D00KSSD
Order Code:
CA05642
Product Range
MKS4
See all Technical Docs

Product Range Selector (MKS4)

See all from this product range

Product Overview

The MKS4 series Film Capacitor with polyethylene-terephthalate (PET) film dielectric and vacuum-deposited electrodes. It has tinned wire terminations and solvent-resistant flame-retardant plastic case with epoxy resin seal. It is suitable for general DC-applications such as by-pass, blocking, coupling and decoupling.
  • High volume/capacitance ratio
  • Self-healing
  • UL94V-0 Flammability rating

Applications

Industrial, Clock & Timing

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
6.8µF

:
± 10%

:
40V

:
63V

:
Through Hole

:
PC Pin

:
-

:
22.5mm

:
16.5mm

:
26.5mm

:
16.5mm

:
MKS4 Series

:
-55°C

:
100°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.82 ( £3.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £2.82 (£3.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --