You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Winbag Inflatable Shim, 2 Pack -
FORWINBAG
- Manufacturer:
- WINBAG WINBAG
- Manufacturer Part No:
- FORWINBAG
- Order Code:
- FN04700
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5710123091339
Product Overview
- Ideal for window installation, positioning heavy doors, leveling furniture, kitchen cabinets and household appliances
- Saves time installing windows
- Leaves joints empty and ready for sealing when installing windows
- Soft air cushionprevents marks and protects surfaces
- The effective pump lets the air do the job
- Can be used in conjunction with shims and wedges
- Enables even large projects to bedone easilyby one man
- Durable and reusable
- Load Capacity: 135kg (300 lbs) per Winbag
- Joint Width: 2mm - 50mm (3/32" - 2")
- Material: Fibre reinforced
Product Information
- :
- -
- :
- -
- :
- 135kg
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.