You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display Module, 128x32, Blue, Passive Matrix -
WEO012832ABPP3N00000
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEO012832ABPP3N00000
- Order Code:
- SC15038
- Technical Datasheet:
- WEO012832ABPP3N00000 Datasheet
Product Overview
- 128x32 Graphic OLED Display
- Emitting Colour: Blue
- Built-in controller SSD1305Z
- 3V Power supply
- 1/32 duty cycle
- Interface: 6800, 8080, SPI, I2C
- Module dimension: 62x24x2.35mm
- Active area: 55x13mm
- Pixel pitch: 0.4x0.38mm
- Pixel Size: 0.28x0.28mm
- Display mode: Passive Matrix
Product Information
- :
- 256x64
- :
- 3V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- COG
- :
- -
- :
- -
Technical Documents (1)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.69 (£17.63) | ( ) |
10+ | £13.06 (£15.67) | ( ) |
25+ | £11.75 (£14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.