You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Graphic Display Module, 128 x 32, Passive Matrix, Yellow - 

WEO012832ALPP3N00000

WEO012832ALPP3N00000 - OLED Graphic Display Module, 128 x 32, Passive Matrix, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEO012832ALPP3N00000
Order Code:
SC15713
See all Technical Docs

Product Overview

The WEO012832ALPP3N00000 from 128 x 32 yellow OLED display module.
  • Dot matrix: 128 x 32 Dots
  • Module dimensions: 62x24x2.35mm
  • Active area: 55 x 13.09mm
  • Pixel Size: 0.4 x 0.38mm
  • Pixel pitch: 0.43 x 0.41mm
  • Display mode: Passive matrix
  • Drive duty; 1/32
  • IC: SSD1305Z

Product Information


:
128 x 32

:
Yellow on Black

:
3V

:
-

:
62mm x 24mm

:
-40°C

:
80°C

:
COG

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£5.29 ( £6.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.29 (£6.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --