You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 16x2, Blue / White, STN, Negative, Transmissive - 

WH1602B-TMI-JT

WH1602B-TMI-JT - LCD Display Module, 16x2, Blue / White, STN, Negative, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WH1602B-TMI-JT
Order Code:
SC15015
Product Range
-
Technical Datasheet:
WH1602B-TMI-JT   Datasheet
See all Technical Docs

Product Overview

The WH1602B-TMI-JT is a blue / white 16x2 Character LCD display module which has a built in ST7066U controller IC, its default interface is 6800 4/8-bit parallel.
  • Character Display LCD: 16x2
  • 5x8 dots includes cursor
  • Built-in ST7066 controller
  • Negative voltage optional for +3V power supply
  • 1/16 duty cycle
  • Module dimension: 80x36x13.5mm
  • View area: 66x16mm
  • Active area: 56.2x11.5mm
  • Dot size: 0.55x0.65mm
  • Dot pitch: 0.60x0.70mm
  • Character size: 2.95x5.55mm
  • Character pitch: 3.55x5.95mm
  • LCD type: STN, Negative, Transmissive
  • Viewing direction: 6 O'Clock

Product Information


:
16 x 2

:
-

:
3V to 5V

:
-

:
English, Euro, Japanese

:
Transmissive

:
2.95mm

:
Character

:
-

:
-20°C

:
70°C

:
Module

:
Blue / Green LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£11.78 ( £14.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.78 (£14.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.47 (£12.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £9.42 (£11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --