You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TFT LCD Display Module, 16 x 2 Character, White, STN Negative, Blue Transmissive -
WH1602B1-TMI-JW
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WH1602B1-TMI-JW
- Order Code:
- SC19079
- Technical Datasheet:
- WH1602B1-TMI-JW Datasheet
Product Overview
- Number of characters: 16 x 2
- Module dimensions: 80x36x13mm
- View area: 66x16mm
- Active area: 56.2x11.5mm
- Dot size: 0.55 x 0.65mm
- Dot pitch: 0.60 x 0.70mm
- Character size: 2.95 x 5.55mm
- Character pitch: 3.55 x 5.95mm
- LCD type: STN Negative. Blue Transmissive
- Duty: 1/16
- View direction: 6 O'clock
- Backlight Type: LED White
- English an Japanese standard font
Product Information
- :
- Landscape
- :
- White on Blue
- :
- 5V
- :
- No Touchscreen
- :
- 80mm x 36mm
- :
- -20°C
- :
- 70°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.09 (£10.91) | ( ) |
10+ | £8.08 (£9.70) | ( ) |
25+ | £7.27 (£8.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.