You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combi 607 Light Grey Junction Box Enclosure -
10060531
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10060531
- Order Code:
- EN85353
- Technical Datasheet:
- 10060531 Datasheet
Product Range Selector (Combi)
See all from this product rangeProduct Overview
- For use in commercial, industrial and domestic applications
- Impact-resistant, shatter-proof, weather and UV-resistant, flame-retardant and halogen-free
- Resistance to fats, mineral oil, diesel, weak acids, strong alkalis and alcohol
- Can be mounted with mounting clips or internal openings outside the sealing area
- Material sealing gasket: TPE
- Temp. range min: -30°C
- Temp. range max: 100°C
- Temperatures during install: -5°C - 60°C
- Protection class: IP66/IP67
- Glow wire test: 750°C
- Voltage: 690V
- Rated cross section: 6mm²
- Fixing: 4 internal openings
- Ø cable diameter min: 5.2mm
- Ø cable diameter max: 17mm
Product Information
- :
- Junction Box
- :
- Polypropylene (PP)
- :
- 66mm
- :
- 110mm
- :
- 110mm
- :
- IP66, IP67
- :
- Grey
- :
- -
- :
- 2.6"
- :
- 4.33"
- :
- 4.33"
- :
- Combi
- :
- 4Holes
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.75 (£11.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.