You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combi 1610 Light Grey Junction Box Enclosure - 

10062707

10062707 - Combi 1610 Light Grey Junction Box Enclosure
10062707 - Combi 1610 Light Grey Junction Box Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISKA WISKA
Manufacturer Part No:
10062707
Order Code:
EN85362

Product Range Selector (Wiska Combi Range)

See all from this product range

Product Overview

This light grey Combi 1610 empty enclosure has been designed for extreme conditions both indoors and out. It consists of strong thermoplastic housing made from two separate plastic components with unique design ribbed corners and the unique WISKA bellied cover, that allows for 10% more installation space. It also features quick and secure closing, rust-free captive quick-release fasteners and the ability to close and seal the box with just a quarter turn. Protection against moisture and dust is ensured with high protection class of IP65 and combined threaded and membrane entries allow for installation without tools or locknuts.
  • For use in commercial, industrial and domestic applications
  • Impact-resistant, shatter-proof, weather and UV-resistant, flame-retardant and halogen-free
  • Resistance to fats, mineral oil, diesel, weak acids, strong alkalis and alcohol
  • Can be mounted with mounting clips or internal openings outside the sealing area
  • Material sealing gasket: TPE
  • Temp. range min: -25°C
  • Temp. range max: 40°C
  • Temperatures during install: -5°C - 40°C
  • Protection class: IP65
  • Glow wire test: 650°C
  • Voltage: 690V
  • Rated cross section: 16mm²

Product Information


:
Junction Box

:
Polypropylene (PP)

:
91mm

:
180mm

:
180mm

:
IP65

:
Grey

:
-

:
3.58"

:
7.09"

:
7.09"

:
Wiska Combi Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£21.62 ( £25.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.62 (£25.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --